892-009-541-107

Heilind Number:EDA892-009-541-107
Manufacturer:EDAC
Manufacturer Number:892-009-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-541-107

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Engineered for reliability, it boasts a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring longevity in demanding environments. With a single row design and 9 copper alloy contact positions, it provides efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic systems. Explore the full range of our PCB connectors for seamless integration in your projects.