892-009-542-101

Heilind Number:EDA892-009-542-101
Manufacturer:EDAC
Manufacturer Number:892-009-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-542-101

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and nine positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Featuring a narrow pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Engineered for versatility, it supports straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Elevate your connectivity standards with this essential component.