892-009-542-102

Heilind Number:EDA892-009-542-102
Manufacturer:EDAC
Manufacturer Number:892-009-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-542-102

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in elevated temperatures, ranging from -40 to 105 °C. Its single row design features nine positions with a .1-inch pitch, ideal for seamless board-to-board PCB connections. The copper alloy contact material guarantees efficient power transfer, supporting an amperage of up to 3A. With a sleek black finish and straight mount orientation, this connector not only offers functionality but also adds a sleek touch to your electronic setup. Perfect for various applications, it's a must-have in your connector collection.