892-009-542-103

Heilind Number:EDA892-009-542-103
Manufacturer:EDAC
Manufacturer Number:892-009-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-542-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inch, it offers seamless integration into your circuit board setup. The copper alloy contacts ensure efficient power delivery, with a current rating of 3A. Offering 9 positions in total, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and durable. Trust in our connector for secure and long-lasting board-to-board connections.