892-009-542-104

Heilind Number:EDA892-009-542-104
Manufacturer:EDAC
Manufacturer Number:892-009-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-542-104

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for durability and performance, this black connector boasts a 3A amperage capacity, making it ideal for high-power applications. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and copper alloy contact material, it guarantees efficient signal transfer. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. With nine positions available, it accommodates multiple connection points with ease. Whether you need straight or right-angle mounting, this connector provides flexibility for various PCB layouts. Trust in its quality construction and performance for your connectivity needs.