892-009-542-108

Heilind Number:EDA892-009-542-108
Manufacturer:EDAC
Manufacturer Number:892-009-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-542-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability in high-temperature environments. With a single row design and contact material crafted from Copper Alloy, it offers a secure and efficient connection for your PCB assembly. Boasting a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for up to 9 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in our connector to deliver seamless connectivity for your electronic devices.