892-009-542-112

Heilind Number:EDA892-009-542-112
Manufacturer:EDAC
Manufacturer Number:892-009-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-542-112

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 9 positions with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient power transmission at up to 3A. Suitable for board-to-board PCB connections, it offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.