892-009-544-101

Heilind Number:EDA892-009-544-101
Manufacturer:EDAC
Manufacturer Number:892-009-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-544-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring seamless conductivity. With a single-row configuration, it features a pitch of .1 inches and accommodates 9 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.