892-009-544-104

Heilind Number:EDA892-009-544-104
Manufacturer:EDAC
Manufacturer Number:892-009-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-544-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with nine positions for seamless board-to-board integration. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection, while the Copper Alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Upgrade your setup with this essential component for unparalleled connectivity and performance.