892-009-544-107

Heilind Number:EDA892-009-544-107
Manufacturer:EDAC
Manufacturer Number:892-009-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-544-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance even in demanding environments. This sleek black connector boasts a single row configuration, housing 9 positions with a pitch of .1 inch for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures optimal safety and longevity. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.