892-009-544-108

Heilind Number:EDA892-009-544-108
Manufacturer:EDAC
Manufacturer Number:892-009-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-544-108

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector. Designed for optimal performance in industrial settings, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it's perfect for compact designs, offering nine positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is a dependable choice for high-temperature applications. Trust in its quality construction and straight mount orientation for efficient and secure installations. Elevate your connectivity solutions with this essential component.