892-009-558-102

Heilind Number:EDA892-009-558-102
Manufacturer:EDAC
Manufacturer Number:892-009-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-558-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient PCB-to-board connections. The 3A amperage and copper alloy contact material guarantee reliable power transmission, while the right-angle mount orientation allows for seamless integration into your system. With a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where performance under extreme conditions is essential. Elevate your PCB connectivity with this high-quality component.