892-009-558-107

Heilind Number:EDA892-009-558-107
Manufacturer:EDAC
Manufacturer Number:892-009-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 9 positions, crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your PCB. The right-angle mount orientation offers versatility in installation, while the 3A amperage rating guarantees reliable power transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for industrial applications. Elevate your PCB connection setup with this essential component.