892-009-558-112

Heilind Number:EDA892-009-558-112
Manufacturer:EDAC
Manufacturer Number:892-009-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-558-112

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The one-row design with nine positions offers efficient and reliable board-to-board connections. Crafted with precision, the copper alloy contacts ensure seamless power transmission, rated for up to 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your setup with this essential component for seamless electronic connectivity.