892-009-559-101

Heilind Number:EDA892-009-559-101
Manufacturer:EDAC
Manufacturer Number:892-009-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-559-101

Detailed Description

Discover unrivaled connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Boasting a sleek black finish, this connector offers a reliable amperage of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures superior performance even in extreme conditions. With one row and nine positions, it provides ample connectivity options while its right-angle mount orientation offers flexibility in installation. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our full range of PCB connectors for even more connectivity solutions.