892-009-559-102

Heilind Number:EDA892-009-559-102
Manufacturer:EDAC
Manufacturer Number:892-009-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-559-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector guarantees reliable power delivery with an amperage of 3A. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, while the Copper Alloy contact material provides secure and efficient transmission. With a single row configuration and a pitch of .1", it offers seamless integration into your circuit board setup. Featuring 9 positions and a right-angle mount orientation, it facilitates easy and convenient connectivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various industrial applications. Elevate your PCB design with this essential component.