892-009-559-103

Heilind Number:EDA892-009-559-103
Manufacturer:EDAC
Manufacturer Number:892-009-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-559-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this essential component boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row configuration, it features nine positions and a 0.1-inch pitch, making it ideal for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and efficiency for all your PCB connectivity needs.