892-009-559-104

Heilind Number:EDA892-009-559-104
Manufacturer:EDAC
Manufacturer Number:892-009-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-559-104

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With a single row configuration and 9 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and precision to meet your connectivity needs efficiently.