892-009-559-107

Heilind Number:EDA892-009-559-107
Manufacturer:EDAC
Manufacturer Number:892-009-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and a pitch of .1 inch, it offers efficient connectivity for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for seamless integration onto your circuit board. Boasting nine positions and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications. Elevate your PCB assembly with this high-quality and durable Card Edge Connector.