892-009-559-108

Heilind Number:EDA892-009-559-108
Manufacturer:EDAC
Manufacturer Number:892-009-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with nine positions, facilitating seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient power transmission, with a 3A amperage capacity. The right-angle mount orientation offers versatility in installation, while its compact pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and electronic applications where reliability is paramount. Elevate your connectivity solutions with this essential component.