892-009-559-112

Heilind Number:EDA892-009-559-112
Manufacturer:EDAC
Manufacturer Number:892-009-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-559-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless board-to-board connectivity. The right-angle mount orientation offers flexibility in installation, while the 9-position configuration ensures compatibility with a variety of devices. Rated for a wide operating temperature range from -40 to 105 °C, it's perfect for industrial and automotive applications. Trust in this black connector for superior performance and longevity in your projects.