892-010-500-101

Heilind Number:EDA892-010-500-101
Manufacturer:EDAC
Manufacturer Number:892-010-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-500-101

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The Copper Alloy contacts provide efficient conductivity, with a 3A amperage rating suitable for various applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and 10 positions make it ideal for board-to-board PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.