892-010-500-102

Heilind Number:EDA892-010-500-102
Manufacturer:EDAC
Manufacturer Number:892-010-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-500-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3A amperage and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. Featuring a single row design with Copper Alloy contacts, it ensures seamless transmission with a pitch of .1 inches and row spacing of .2 inches. With ten positions for versatile connectivity, it's perfect for various applications. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse setups. Trust in our connector for optimal performance in your projects.