892-010-520-101

Heilind Number:EDA892-010-520-101
Manufacturer:EDAC
Manufacturer Number:892-010-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and high performance, this connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for reliable use in even the most demanding environments. With a single row design and Copper Alloy contact material, it ensures seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. Offering 10 positions, this connector guarantees versatile application possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB connectivity needs. Upgrade your electronic connections with ease and efficiency.