892-010-520-103

Heilind Number:EDA892-010-520-103
Manufacturer:EDAC
Manufacturer Number:892-010-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-103

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined PCB setups. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature settings, rated for operation between -40 and 105 °C. Featuring 10 positions with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its straight mount orientation adds versatility to your design possibilities. Trust in this top-of-the-line connector for your next project, whether in industrial, automotive, or aerospace applications.