892-010-520-107

Heilind Number:EDA892-010-520-107
Manufacturer:EDAC
Manufacturer Number:892-010-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-107

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for optimal performance in demanding environments. With a generous amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness and fire resistance. Featuring a single row configuration with 10 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contact material and .1-inch pitch ensure efficient signal transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation, it's perfect for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications in industries like telecommunications, automotive, and aerospace. Trust in its quality and performance to meet your connectivity needs with precision.