892-010-520-108

Heilind Number:EDA892-010-520-108
Manufacturer:EDAC
Manufacturer Number:892-010-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector not only delivers on aesthetics but also boasts a robust construction, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. Offering a single row configuration with ten positions, it provides seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Whether you require straight or right-angle mounting orientation, this connector ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications where high temperature tolerance is essential. Elevate your PCB design with this essential component for efficient data transmission.