892-010-520-112

Heilind Number:EDA892-010-520-112
Manufacturer:EDAC
Manufacturer Number:892-010-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-112

Detailed Description

Enhance your high-temperature circuitry with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a 1-row layout with 10 positions for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.