892-010-520-201

Heilind Number:EDA892-010-520-201
Manufacturer:EDAC
Manufacturer Number:892-010-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-201

Detailed Description

Upgrade your high-temperature electronics with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme conditions. With two rows and a total of 10 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality in any environment. Whether for industrial or commercial applications, trust in our Card Edge Connector to deliver exceptional performance.