892-010-520-202

Heilind Number:EDA892-010-520-202
Manufacturer:EDAC
Manufacturer Number:892-010-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-202

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a pitch of .1 inches and two rows of ten positions each, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable transmission of signals, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its high-quality construction and performance to meet your connectivity requirements with ease.