892-010-520-203

Heilind Number:EDA892-010-520-203
Manufacturer:EDAC
Manufacturer Number:892-010-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-203

Detailed Description

Enhance your high-temp PCB connections with our black Card Edge Connector. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in a variety of applications. With a 2-row configuration and 10 positions, it offers ample connectivity options for your PCB boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 3A amperage rating for efficient power transmission. Elevate your connectivity solutions with this high-quality Card Edge Connector.