892-010-520-204

Heilind Number:EDA892-010-520-204
Manufacturer:EDAC
Manufacturer Number:892-010-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black color. Designed for durability and performance, this connector features a double-row layout with 10 positions, ideal for secure board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments ranging from -40 to 105°C. Each contact is made from sturdy Copper Alloy, guaranteeing consistent and efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, installation is seamless in straight mount orientation. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setup.