892-010-520-207

Heilind Number:EDA892-010-520-207
Manufacturer:EDAC
Manufacturer Number:892-010-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-207

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability even in the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 10 positions, this connector offers reliable performance for your board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial machinery to automotive electronics. Trust in this connector to deliver secure and efficient connectivity in any setting.