892-010-520-212

Heilind Number:EDA892-010-520-212
Manufacturer:EDAC
Manufacturer Number:892-010-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-520-212

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers secure and efficient data transmission. With ten positions for seamless connectivity, this connector is perfect for demanding PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various setups. Upgrade your electronics with this essential component.