892-010-521-102

Heilind Number:EDA892-010-521-102
Manufacturer:EDAC
Manufacturer Number:892-010-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-521-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and a .1-inch pitch, it offers seamless integration for various applications. Boasting a 3 A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees efficient power transmission even in extreme conditions. Whether for industrial machinery or electronic devices, this connector is a essential component for your connectivity needs. Explore our full range of connectors for all your PCB requirements.