892-010-521-103

Heilind Number:EDA892-010-521-103
Manufacturer:EDAC
Manufacturer Number:892-010-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our sophisticated Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. The single-row layout features ten positions, ideal for streamlined board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this top-of-the-line Card Edge Connector, a must-have in your PCB assembly arsenal.