892-010-521-112

Heilind Number:EDA892-010-521-112
Manufacturer:EDAC
Manufacturer Number:892-010-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-521-112

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this black connector features a single row of 10 positions, ensuring efficient signal transmission. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliable performance even in harsh operating conditions. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on the board. Perfect for applications requiring a current of up to 3A, this connector is a must-have for any electronics enthusiast. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various setups. Upgrade your PCB connections with this essential component, offering both quality and longevity in every use.