892-010-523-101

Heilind Number:EDA892-010-523-101
Manufacturer:EDAC
Manufacturer Number:892-010-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-523-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance in high-temperature environments. With a single row configuration and a total of 10 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, this connector is easy to install on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Trust in this high-quality component for your next project.