892-010-523-103

Heilind Number:EDA892-010-523-103
Manufacturer:EDAC
Manufacturer Number:892-010-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-523-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. The copper alloy contacts ensure reliable power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a single row housing 10 positions, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in our quality craftsmanship to enhance your connectivity solutions. Explore our selection of connectors for more options.