892-010-523-104

Heilind Number:EDA892-010-523-104
Manufacturer:EDAC
Manufacturer Number:892-010-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-523-104

Detailed Description

Enhance your connectivity with this high-temp card edge connector, designed for durability and reliability in demanding environments. Boasting an amperage of 3A, it ensures efficient power transmission while its UL 94V-0 Polyphenylene Sulfide housing material guarantees safety. With a single row configuration and copper alloy contact material, this connector offers seamless communication across 10 positions. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.