892-010-523-201

Heilind Number:EDA892-010-523-201
Manufacturer:EDAC
Manufacturer Number:892-010-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-523-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide for reliable, long-lasting use. With a current rating of 3A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide secure and precise connections for up to 10 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections in your projects. Elevate your connectivity standards with this essential component.