892-010-523-202

Heilind Number:EDA892-010-523-202
Manufacturer:EDAC
Manufacturer Number:892-010-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-523-202

Detailed Description

Ensure high temperature resilience with our Black High Temp Card Edge Connector, designed for reliable performance in challenging environments. With a robust UL 94V-0 Polyphenylene Sulfide housing material, this connector can withstand temperatures ranging from -40 to 105 °C. Featuring two rows with a pitch of .1 in, it offers secure connectivity for up to 10 positions. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. Perfect for demanding applications, this connector is a vital component in ensuring seamless board-to-board connectivity.