892-010-523-207

Heilind Number:EDA892-010-523-207
Manufacturer:EDAC
Manufacturer Number:892-010-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-523-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient connections. Suitable for a variety of applications, it has 10 positions and an amperage rating of 3A. The straight mount orientation and compact design make installation easy, while the operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your board-to-board connections with this essential component.