892-010-524-101

Heilind Number:EDA892-010-524-101
Manufacturer:EDAC
Manufacturer Number:892-010-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-524-101

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of ten positions, perfect for seamless board-to-board PCB connections. With an amperage of 3A and a pitch of .1 inches, it ensures efficient power delivery. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance, while the contacts are made of durable Copper Alloy. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Its straight mount orientation and compact design make installation a breeze. Upgrade your connectivity solutions with this essential component.