892-010-524-102

Heilind Number:EDA892-010-524-102
Manufacturer:EDAC
Manufacturer Number:892-010-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for optimal performance in extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature environments. With a single row layout and 10 positions, it offers efficient board-to-board connectivity. The contact material, copper alloy, guarantees secure and stable connections, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is perfect for industries requiring robust and high-performance solutions. Operating seamlessly in temperatures ranging from -40 to 105°C, it is the ideal choice for demanding environments. Elevate your connectivity standards with this essential component.