892-010-524-112

Heilind Number:EDA892-010-524-112
Manufacturer:EDAC
Manufacturer Number:892-010-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-524-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row configuration and a pitch of .1 in, it offers seamless integration into your electronic setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and 10 positions cater to your specific connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding applications in various industries. Upgrade your board-to-board connections with this essential component.