892-010-524-201

Heilind Number:EDA892-010-524-201
Manufacturer:EDAC
Manufacturer Number:892-010-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-524-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row design and 10 positions, it offers ample connectivity for your applications. The pitch of .1 inches and row spacing of .2 inches allow for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Choose the straight mount orientation for seamless integration. Upgrade your board-to-board connections with this essential component.