892-010-524-202

Heilind Number:EDA892-010-524-202
Manufacturer:EDAC
Manufacturer Number:892-010-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-524-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power distribution with an amperage rating of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees secure and stable connections. Featuring two rows of 10 positions each, with a pitch of .1in and row spacing of .2in, it offers versatile connectivity options. Suitable for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Elevate your PCB connectivity with this essential component.