892-010-540-103

Heilind Number:EDA892-010-540-103
Manufacturer:EDAC
Manufacturer Number:892-010-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-103

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this black connector ensures reliable power transmission with a 3 A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout, a .1 inch pitch, and .2 inch row spacing, it offers precise alignment for 10 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB connections. Elevate your setup with this essential component today.