892-010-540-104

Heilind Number:EDA892-010-540-104
Manufacturer:EDAC
Manufacturer Number:892-010-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, it can handle an amperage of 3A with ease. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable conductivity. With a single row layout and 10 positions, it offers seamless integration on your PCB. The pitch of .1in and row spacing of .2in make for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether for industrial or commercial use, this connector guarantees durability and stability in your board-to-board connections. Explore our range of PCB connectors to find the perfect fit for your project.